- RS-artikelnummer:
- 100-0116
- Tillv. art.nr:
- 25SVP10M
- Tillverkare / varumärke:
- Panasonic
Denna produkt har utgått
- RS-artikelnummer:
- 100-0116
- Tillv. art.nr:
- 25SVP10M
- Tillverkare / varumärke:
- Panasonic
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
OSCON Solid Electrolytic SVP series
Panasonic OS-CON SVP electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.
Surface mount
2000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
Halogen free
Wealth models
2000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
Halogen free
Wealth models
Applications
These aluminium capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SVP series aluminium capacitors are also suitable for home appliances such as air conditioners and home information appliances.
Specifikationer
Attribute | Value |
---|---|
Technology | Polymer |
Capacitance | 10µF |
Voltage | 25V dc |
Mounting Type | Surface Mount |
Tolerance | ±20% |
Maximum Operating Temperature | +105°C |
Series | OS-CON |
Polarised | Polar |
Minimum Operating Temperature | -55°C |
Lifetime | 2000h |