- RS-artikelnummer:
- 622-4886
- Tillv. art.nr:
- ECQE6103JF
- Tillverkare / varumärke:
- Panasonic
525 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 25)
4,312 kr
(exkl. moms)
5,39 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
25 - 75 | 4,312 kr | 107,80 kr |
100 - 225 | 3,966 kr | 99,15 kr |
250 - 475 | 3,518 kr | 87,95 kr |
500 - 975 | 3,15 kr | 78,75 kr |
1000 + | 2,724 kr | 68,10 kr |
- RS-artikelnummer:
- 622-4886
- Tillv. art.nr:
- ECQE6103JF
- Tillverkare / varumärke:
- Panasonic
Lagstiftning och ursprungsland
Produktdetaljer
Panasonic ECQE(F) Polyester Film Capacitors
Panasonic ECQE(F) film capacitors feature flame retardant epoxy resin coating and a metallised polyester film construction. These polyester capacitors are self-healing, non-inductive and offer excellent electrical characteristics.
Lead wire type
Powder resin coated
Large capacitance range available
Wide voltage range available
Powder resin coated
Large capacitance range available
Wide voltage range available
Applications
ECQE(F) capacitors are recommended for general purpose usage.
Specifikationer
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 630V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | ECQE(F) |
Lead Pitch | 10mm |
Length | 12mm |
Depth | 4.5mm |
Height | 7.5mm |
Dimensions | 4.5 x 7.5 x 12mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.6mm |