- RS-artikelnummer:
- 171-9374
- Tillv. art.nr:
- RSBCC4220Z310K
- Tillverkare / varumärke:
- KEMET
50 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
7,818 kr
(exkl. moms)
9,772 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 - 40 | 7,818 kr | 78,18 kr |
50 - 90 | 6,676 kr | 66,76 kr |
100 - 240 | 5,589 kr | 55,89 kr |
250 - 490 | 4,968 kr | 49,68 kr |
500 + | 4,325 kr | 43,25 kr |
- RS-artikelnummer:
- 171-9374
- Tillv. art.nr:
- RSBCC4220Z310K
- Tillverkare / varumärke:
- KEMET
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- ID
Produktdetaljer
The RSB Series is constructed of metallized polyester film (stacked technology) with radial leads of tinned wire. Radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated with thermosetting resin. Typical applications include high performance, high temperature, blocking, coupling, decoupling for a signal from DC to high frequency, pulse, logic and timing circuit, lamp capacitor for electronic compact lamps, inverter for LCD monitors, automotive DC motor suppression. Not suitable for across-the-line application (see Suppressor Capacitors).
Voltage range: 50 – 630 VDC
Capacitance range: 0.001 – 4.7 μF
Lead spacing: 5 mm
Capacitance tolerance: ±20%, ±10% standard,
±5%
Operating temperature range of −55˚C to +125˚C
Lead-free terminations
Tape and reel packaging
Self-healing
Capacitance range: 0.001 – 4.7 μF
Lead spacing: 5 mm
Capacitance tolerance: ±20%, ±10% standard,
±5%
Operating temperature range of −55˚C to +125˚C
Lead-free terminations
Tape and reel packaging
Self-healing
Specifikationer
Attribute | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 30 V ac, 50 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | RSB |
Lead Pitch | 5mm |
Automotive Standard | AEC-Q200 |
Length | 7.2mm |
Depth | 6mm |
Height | 11mm |
Dimensions | 7.2 x 6 x 11mm |
Dielectric | Metallised Polyester |
Terminal Type | Radial |
Dissipation Factor | 0.8 %, 1.2 % |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Lead Diameter | 0.5mm |
- RS-artikelnummer:
- 171-9374
- Tillv. art.nr:
- RSBCC4220Z310K
- Tillverkare / varumärke:
- KEMET