- RS-artikelnummer:
- 109-4116
- Tillv. art.nr:
- ECQE2333JF
- Tillverkare / varumärke:
- Panasonic
500 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 500)
1,285 kr
(exkl. moms)
1,606 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
500 + | 1,285 kr | 642,50 kr |
- RS-artikelnummer:
- 109-4116
- Tillv. art.nr:
- ECQE2333JF
- Tillverkare / varumärke:
- Panasonic
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MY
Produktdetaljer
Panasonic ECQE(F) Polyester Film Capacitors
Panasonic ECQE(F) film capacitors feature flame retardant epoxy resin coating and a metallised polyester film construction. These polyester capacitors are self-healing, non-inductive and offer excellent electrical characteristics.
Lead wire type
Powder resin coated
Large capacitance range available
Wide voltage range available
Powder resin coated
Large capacitance range available
Wide voltage range available
Applications
ECQE(F) capacitors are recommended for general purpose usage.
Specifikationer
Attribute | Value |
---|---|
Capacitance | 33nF |
Voltage | 250V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | ECQE(F) |
Lead Pitch | 7.5mm |
Length | 10.3mm |
Depth | 4.5mm |
Height | 7.5mm |
Dimensions | 4.5 x 7.5 x 10.3mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.6mm |