- RS-artikelnummer:
- 334-057
- Tillv. art.nr:
- B32529C1683J000
- Tillverkare / varumärke:
- EPCOS
250 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 25)
2,493 kr
(exkl. moms)
3,116 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
25 - 100 | 2,493 kr | 62,325 kr |
125 - 475 | 1,251 kr | 31,275 kr |
500 - 1225 | 0,732 kr | 18,30 kr |
1250 + | 0,696 kr | 17,40 kr |
- RS-artikelnummer:
- 334-057
- Tillv. art.nr:
- B32529C1683J000
- Tillverkare / varumärke:
- EPCOS
Lagstiftning och ursprungsland
Produktdetaljer
B32529 Series
Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)
Specifikationer
Attribute | Value |
---|---|
Capacitance | 68nF |
Voltage | 63 V ac, 100 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | B32529 |
Lead Pitch | 5mm |
Length | 7.2mm |
Depth | 2.5mm |
Height | 6.5mm |
Dimensions | 2.5 x 6.5 x 7.2mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Lead Diameter | 0.5mm |