SMC KQ2 Series Tee Tube-to-Tube Adaptor Push In 3.2 mm, Push In 3.2 mm to Push In 3.2 mm, Tube-to-Tube Connection Style
- RS-artikelnummer:
- 771-5894
- Tillv. art.nr:
- KQ2T23-00A
- Tillverkare / varumärke:
- SMC
Tillfälligt slut i lager – restorder för leverans 2024-05-08
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
34,716 kr
(exkl. moms)
43,395 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 20 | 34,716 kr | 173,58 kr |
25 - 45 | 33,642 kr | 168,21 kr |
50 + | 32,548 kr | 162,74 kr |
- RS-artikelnummer:
- 771-5894
- Tillv. art.nr:
- KQ2T23-00A
- Tillverkare / varumärke:
- SMC
Lagstiftning och ursprungsland
- COO (Country of Origin):
- SG
Produktdetaljer
Union Tee KQ2T
The KQ2T union tee fittings from SMC are quick and easy to install into your fittings. These KQ2T union tee fittings are also more compact in design which means that these union tees can be used within a confined space. Union tees are designed to branch tubing at both 90° angles. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Features and Benefits
Can be used under a wide range of pressures from a low vacuum to 1 MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Quick and easy to assemble
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Quick and easy to assemble
Product Application Information
Due to its reduced dimensions, the KQ2 series of SMC fittings are ideal for use in confined spaces in most pneumatic applications.
Tube-to-Tube Fittings & Plugs
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.
Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)
Specifikationer
Attribute | Value |
---|---|
Connector A | Push In 3.2 mm |
Connector B | Push In 3.2 mm |
Pneumatic Fitting Type | Tee Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | KQ2 |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |
- RS-artikelnummer:
- 771-5894
- Tillv. art.nr:
- KQ2T23-00A
- Tillverkare / varumärke:
- SMC