SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 1/8 in to Push In 5/32 in, Tube-to-Tube Connection Style
- RS-artikelnummer:
- 840-3845
- Tillv. art.nr:
- KQ2N01-03
- Tillverkare / varumärke:
- SMC
30 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
17,148 kr
(exkl. moms)
21,435 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 - 40 | 17,148 kr | 171,48 kr |
50 - 90 | 16,601 kr | 166,01 kr |
100 + | 15,938 kr | 159,38 kr |
- RS-artikelnummer:
- 840-3845
- Tillv. art.nr:
- KQ2N01-03
- Tillverkare / varumärke:
- SMC
Datablad
Lagstiftning och ursprungsland
Uppfyller ej RoHS
- COO (Country of Origin):
- JP
Produktdetaljer
Reducer Nipple KQ2N
KQ2 series reducer nipple from SMC, made from white plastic and available in various sizes.
Tube-to-Tube Fittings & Plugs
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.
Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)
Specifikationer
Attribute | Value |
---|---|
Connector A | Push In 1/8 in |
Connector B | Push In 5/32 in |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | KQ2 |
Minimum Operating Temperature | -5 °C, 0°C |
Maximum Operating Temperature | +40 °C, +60°C |
Body Material | PBT |
Maximum Operating Pressure | 1 MPa, 3 MPa |