SMC KFG2 Series Straight Tube-to-Tube Adaptor, Push In 4 mm to Push In 6 mm, Tube-to-Tube Connection Style
- RS-artikelnummer:
- 196-4447
- Tillv. art.nr:
- KFG2H0604-00
- Tillverkare / varumärke:
- SMC
Tillfälligt slut i lager – restorder för leverans 2024-05-09
Lagt till varukorgen
Pris (ex. moms) Varje
226,07 kr
(exkl. moms)
282,59 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 226,07 kr |
5 - 9 | 217,03 kr |
10 - 24 | 212,50 kr |
25 + | 207,98 kr |
- RS-artikelnummer:
- 196-4447
- Tillv. art.nr:
- KFG2H0604-00
- Tillverkare / varumärke:
- SMC
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
Straight Union.
Compact and light weight.
Design flexibility.
Easy maintenance.
Expanded operating temperature range.
Grease-free series.
Compact and light weight.
Design flexibility.
Easy maintenance.
Expanded operating temperature range.
Grease-free series.
Specifikationer
Attribute | Value |
---|---|
Connector A | Push In 4 mm |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | KFG2 |
Maximum Operating Temperature | +260 (No Freezing)°C |
Body Material | Stainless Steel |
Minimum Operating Temperature | -65 (No Freezing)°C |
Maximum Operating Pressure | 1 MPa |
- RS-artikelnummer:
- 196-4447
- Tillv. art.nr:
- KFG2H0604-00
- Tillverkare / varumärke:
- SMC