- RS-artikelnummer:
- 176-1323
- Tillverkare / varumärke:
- RS PRO
290 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
53,617 kr
(exkl. moms)
67,021 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 + | 53,617 kr | 536,17 kr |
- RS-artikelnummer:
- 176-1323
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
RS PRO Straight Threaded Adaptor, R 1/2 Male to Push In 8 mm, 20 Bar
This push-in adaptor from RS PRO lets you create a safe and secure connection between tubes in a pneumatic system. It's designed to withstand harsh industrial conditions, such as those found in the automotive and packaging industries.
The connector has a nickel-plated brass body that's highly resistant to corrosion, so it won't easily rust. This material also has good mechanical properties, meaning it's unlikely to crack under high pressure. As the seals on either end of the unit are silicone-free, dust particles won't stick to them. This helps keep compressed air clean and prevents damage to your equipment.
You can use this adaptor to join pipes in a compressed air preparation system. It complies with Registration, Evaluation, Authorisation and Restriction of Chemicals (REACH) standards, so it doesn't contain substances that are harmful to humans or the environment.
The connector has a nickel-plated brass body that's highly resistant to corrosion, so it won't easily rust. This material also has good mechanical properties, meaning it's unlikely to crack under high pressure. As the seals on either end of the unit are silicone-free, dust particles won't stick to them. This helps keep compressed air clean and prevents damage to your equipment.
You can use this adaptor to join pipes in a compressed air preparation system. It complies with Registration, Evaluation, Authorisation and Restriction of Chemicals (REACH) standards, so it doesn't contain substances that are harmful to humans or the environment.
Features and Benefits
• Brass body material
• Threaded-to-tube connection style
• Male R 1/2 to 8 mm push-in connector
• Maximum operating pressure of 20 bar
• Minimum operating temperature of -20°C
• Maximum operating temperature of +80°C
• Inline mounting type
• Straight threaded adaptor pneumatic fitting type
• Meets 1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE standards
• Threaded-to-tube connection style
• Male R 1/2 to 8 mm push-in connector
• Maximum operating pressure of 20 bar
• Minimum operating temperature of -20°C
• Maximum operating temperature of +80°C
• Inline mounting type
• Straight threaded adaptor pneumatic fitting type
• Meets 1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE standards
Specifikationer
Attribute | Value |
---|---|
Connector A | R 1/2 Male |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Push-in Fitting |
Connection Style | Threaded-to-Tube |
Mounting Type | Inline |
Body Material | Brass |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Maximum Operating Pressure | 20 bar |
Standards Met | 1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE |
- RS-artikelnummer:
- 176-1323
- Tillverkare / varumärke:
- RS PRO