Legris LF6300 LIQUIfit Series Straight Threaded Adaptor, R 3/8 to Push In 8 mm, Threaded-to-Tube Connection Style
- RS-artikelnummer:
- 136-9272
- Tillv. art.nr:
- 6315 08 17WP2
- Tillverkare / varumärke:
- Legris
2 I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) 1 påse med 10
704,29 kr
(exkl. moms)
880,36 kr
(inkl. moms)
Påse(ar) | Per Bag | Per unit* |
1 + | 704,29 kr | 70,429 kr |
- RS-artikelnummer:
- 136-9272
- Tillv. art.nr:
- 6315 08 17WP2
- Tillverkare / varumärke:
- Legris
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FR
Produktdetaljer
LIQUIfit and LIQUIfit, 2 new eco-designed ranges of leak-free and compact push-in fittings, tubing and complementary products for liquid transfer applications. The LIQUIfit range is suitable for liquid transfer applications. This product range also benefits from a range extension of metal adaptors designed for liquid transfer applications. LIQUIfit provides zero retention push-in fittings for 100% cleanliness. The innovative sealing and gripping design drastically reduces bacteria growth, giving 100% cleanliness.
In-line connection of tubing with a male thread. Tightened on the top end of the fitting with a flat spanner or socket wrench
Compact
Robust and aesthetic design for improved installation
Full flow
100% leak-tested in production: date coding to guarantee quality and traceability
NSF 51, NSF 61 C HOT, WRAS, FDA, ACS, and is in compliance with regulation (EC) 1935/2004, RoHS
Compact
Robust and aesthetic design for improved installation
Full flow
100% leak-tested in production: date coding to guarantee quality and traceability
NSF 51, NSF 61 C HOT, WRAS, FDA, ACS, and is in compliance with regulation (EC) 1935/2004, RoHS
Specifikationer
Attribute | Value |
---|---|
Connector A | R 3/8 |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Manufacturer Series | LF6300 LIQUIfit |
Mounting Type | Inline |
Maximum Operating Temperature | +95°C |
Body Material | Polymer |
Minimum Operating Temperature | -10°C |
Maximum Operating Pressure | 16 bar |
Standards Met | ACS, EC 1935/2004, FDA, NSF 51, NSF 61 C HOT, WRAS |