- RS-artikelnummer:
- 893-0035
- Tillv. art.nr:
- VX212AGAXB
- Tillverkare / varumärke:
- SMC
1 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
409,12 kr
(exkl. moms)
511,40 kr
(inkl. moms)
Enheter | Per unit |
1 + | 409,12 kr |
- RS-artikelnummer:
- 893-0035
- Tillv. art.nr:
- VX212AGAXB
- Tillverkare / varumärke:
- SMC
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- JP
Produktdetaljer
VX21/22/23 Process Valves
SMC VX2 solenoid valves air suitable for use with air, medium vacuum, water or oil in either brass, stainless steel or resin bodies. The VX2 valves have a 20% greater flow rate than conventional 2-port solenoid valves and are fitted with a rubber bumper to reduce metal noise during operation. Resin Body versions are use SMC one-touch fittings to aid fast installation.
Features and Benefits
20% more flow then conventional SMC 2 port solenoid valves
30% Lighter than previous version
10% Smaller
Dust tight, water-jet proof casing
Direct operated poppet type
Quieter operation
30% Lighter than previous version
10% Smaller
Dust tight, water-jet proof casing
Direct operated poppet type
Quieter operation
SMC VX Series
Specifikationer
Attribute | Value |
---|---|
Function | 2/2 |
Connection Port Thread | G 1/8 |
Actuation Type | Solenoid/Spring |
Manufacturer Series | VX21 |
Solenoid Voltage | 24V dc |
Number of Ports | 2 |
Body Material | Brass |
Solenoid Power Consumption | 4.5W |
Thread Size | 1/8in |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |
Maximum Operating Pressure | 1 MPa |
Number of Positions | 2 |
Configuration | Normally Closed |
Thread Standard | G |