SMC 5/2 Pneumatic Solenoid/Pilot-Operated Control Valve - Solenoid/Pilot NPTF 1/4 SY7000 Series 24V dc
- RS-artikelnummer:
- 839-3082
- Tillv. art.nr:
- SY7120-5LOZ-02T
- Tillverkare / varumärke:
- SMC
3 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
708,31 kr
(exkl. moms)
885,39 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 708,31 kr |
5 + | 686,75 kr |
- RS-artikelnummer:
- 839-3082
- Tillv. art.nr:
- SY7120-5LOZ-02T
- Tillverkare / varumärke:
- SMC
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- JP
Produktdetaljer
SY7000 Valves
SY7000 solenoid valves are extremely compact and offer high flow rates. They operate with reduced power consumption and have a power saving circuit to ensure energy efficiency. The valve cover also uses stainless steel and is therefore stronger.
SMC SY Series
Specifikationer
Attribute | Value |
---|---|
Function | 5/2 |
Connection Port Thread | NPTF 1/4 |
Actuation Type | Solenoid/Pilot |
Manufacturer Series | SY7000 |
Mounting Style | Manifold |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 5/2 |
Body Material | Die Cast Aluminium |
Solenoid Power Consumption | 0.55W |
Minimum Operating Pressure | 0.15MPa |
Maximum Operating Pressure | 0.7 MPa |
Thread Size | 1/4in |
Maximum Operating Temperature | +50°C |
Thread Standard | NPTF |