- RS-artikelnummer:
- 768-1873
- Tillv. art.nr:
- 7892 06 13
- Tillverkare / varumärke:
- Legris
4 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
955,72 kr
(exkl. moms)
1 194,65 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 955,72 kr |
5 + | 926,18 kr |
- RS-artikelnummer:
- 768-1873
- Tillv. art.nr:
- 7892 06 13
- Tillverkare / varumärke:
- Legris
Lagstiftning och ursprungsland
Produktdetaljer
LF3000 Piloted Non-Return Valves
These piloted non return valves have three functions. Incorporated into the piloted non return valve is a stop cylinder, a flow regulator and a manual vent button. These piloted non return valves are suitable for use within automotive processes and food processes. The piloted non return valves are designed to provide safer pneumatic installations. The ports on the piloted non return valve can be moved into any position to fit with all pneumatic configurations. The piloted non return valve conforms to the new machinery directive 2006/42/EC.
Instant fitting ports (LF 3000)
Integrated fittings for pilot port and supply port
The ports can be put in any configuration to suit all pneumatic configuration
Conforms to new machinery directive 2006/42/EC
Integrated fittings for pilot port and supply port
The ports can be put in any configuration to suit all pneumatic configuration
Conforms to new machinery directive 2006/42/EC
Specifikationer
Attribute | Value |
---|---|
Connection Port Thread | G 1/4 |
Actuation Type | Pilot/Pilot |
Manufacturer Series | 7892 |
Mounting Style | Stand-Alone |
Body Material | Nickel Plated Brass, Polymer |
Minimum Operating Pressure | 1bar |
Maximum Operating Pressure | 10bar |
Thread Size | 1/4in |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |
Thread Standard | G |