- RS-artikelnummer:
- 703-6615
- Tillv. art.nr:
- 0820060051
- Tillverkare / varumärke:
- EMERSON – AVENTICS
1 I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
1 227,25 kr
(exkl. moms)
1 534,06 kr
(inkl. moms)
Enheter | Per unit |
1 + | 1 227,25 kr |
- RS-artikelnummer:
- 703-6615
- Tillv. art.nr:
- 0820060051
- Tillverkare / varumärke:
- EMERSON – AVENTICS
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- FR
Produktdetaljer
TC08 G1/8 Valves
A large flow from a 17mm wide body of 800 l/min for all 5 / 2 functions and 700 l/min for all 5 / 3 functions. This range of valves can also be mounted together on a 'P' stip manifold.
Spool valve, Non Overlapping
Form 'C' or M8 electrical connection options
External Pilot option allowing vacuum applications
Manual override with detent
Maximum partivle size 5μm
Oil content of compressed air 0 → 5mg/m3
100% duty cycle
Polyamide glass-fibre reinforced body
Form 'C' or M8 electrical connection options
External Pilot option allowing vacuum applications
Manual override with detent
Maximum partivle size 5μm
Oil content of compressed air 0 → 5mg/m3
100% duty cycle
Polyamide glass-fibre reinforced body
Rexroth TC08 Series
Specifikationer
Attribute | Value |
---|---|
Function | 5/2 |
Connection Port Thread | G 1/8 |
Actuation Type | Solenoid/Pilot |
Manufacturer Series | TC08 |
Mounting Style | Manifold |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 5/2 |
Body Material | Fibreglass Reinforced PA |
Maximum Flow Rate | 800L/min |
Solenoid Power Consumption | 2W |
Minimum Operating Pressure | -0.9bar |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -10°C |
Maximum Operating Pressure | 10bar |
Thread Size | 1/8in |
Thread Standard | G |
- RS-artikelnummer:
- 703-6615
- Tillv. art.nr:
- 0820060051
- Tillverkare / varumärke:
- EMERSON – AVENTICS