- RS-artikelnummer:
- 494-3311
- Tillv. art.nr:
- VQ21A1-5YZ-C6-F-Q
- Tillverkare / varumärke:
- SMC
11 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
548,41 kr
(exkl. moms)
685,51 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 548,41 kr |
5 + | 531,68 kr |
- RS-artikelnummer:
- 494-3311
- Tillv. art.nr:
- VQ21A1-5YZ-C6-F-Q
- Tillverkare / varumärke:
- SMC
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- FR
Produktdetaljer
2-port Solenoid Valve, VQ20 Series
Compact and lightweight yet with large flow capacity, and long operating life
Quick response allows high frequency operation
Built-in one-touch fitting for easy pipe work
Dust and jet proof enclosure comes complete with mounting bracket
Typical applications include air-blow and blow-off work piece etc
Quick response allows high frequency operation
Built-in one-touch fitting for easy pipe work
Dust and jet proof enclosure comes complete with mounting bracket
Typical applications include air-blow and blow-off work piece etc
Specifikationer
Attribute | Value |
---|---|
Function | 2/2 |
Actuation Type | Pilot/Spring |
Manufacturer Series | VQ20 |
Mounting Style | Stand-Alone |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 2/2 |
Body Material | Resin |
Maximum Flow Rate | 393NL/min |
Solenoid Power Consumption | 2.5W |
Minimum Operating Pressure | 0.01MPa |
Maximum Operating Pressure | 0.6 MPa |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |
- RS-artikelnummer:
- 494-3311
- Tillv. art.nr:
- VQ21A1-5YZ-C6-F-Q
- Tillverkare / varumärke:
- SMC