- RS-artikelnummer:
- 255-6136
- Tillv. art.nr:
- G551A118
- Tillverkare / varumärke:
- EMERSON – ASCO
I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Pris (ex. moms) Varje
1 385,33 kr
(exkl. moms)
1 731,66 kr
(inkl. moms)
Enheter | Per unit |
1 + | 1 385,33 kr |
- RS-artikelnummer:
- 255-6136
- Tillv. art.nr:
- G551A118
- Tillverkare / varumärke:
- EMERSON – ASCO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- PL
Produktdetaljer
The Asco spool valve
air operated offers environmental protection against the ingress of liquids, dusts or any other foreign matter. It has 5/2 and 5/3 threaded port connections.
air operated offers environmental protection against the ingress of liquids, dusts or any other foreign matter. It has 5/2 and 5/3 threaded port connections.
Epoxy moulded coil for general service applications
The solenoid valves satisfy all relevant EU Directives
Differential pressure 2 - 10,4 bar [1 bar =100 kPa]
The solenoid valves satisfy all relevant EU Directives
Differential pressure 2 - 10,4 bar [1 bar =100 kPa]
Specifikationer
Attribute | Value |
---|---|
Function | 5/2 Bistable |
Connection Port Thread | G 1/4 |
Actuation Type | Pneumatic |
Manufacturer Series | 551 |
Mounting Style | Through Hole |
- RS-artikelnummer:
- 255-6136
- Tillv. art.nr:
- G551A118
- Tillverkare / varumärke:
- EMERSON – ASCO