- RS-artikelnummer:
- 193-1444
- Tillv. art.nr:
- VZM550-01-01S
- Tillverkare / varumärke:
- SMC
4 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
798,36 kr
(exkl. moms)
997,95 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 798,36 kr |
5 + | 774,06 kr |
- RS-artikelnummer:
- 193-1444
- Tillv. art.nr:
- VZM550-01-01S
- Tillverkare / varumärke:
- SMC
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- JP
Produktdetaljer
Pneumatic Roller Lever Valves
The SMC VFM200 series 5 port roller lever valves are a compact, mechanical valve with a metal seal style. This series has a large flow capacity and a high cycle rate. The VFM offers an internal or external pilot body option.
Fluid: air, inert gas
Large flow capacity
Operating pressure range: 0.1 to 1.0MPa
Foot bracket or manifold mounting
Large flow capacity
Operating pressure range: 0.1 to 1.0MPa
Foot bracket or manifold mounting
Specifikationer
Attribute | Value |
---|---|
Function | 5/2 |
Connection Port Thread | Rc 1/8 |
Actuation Type | Pilot/Pilot |
Manufacturer Series | VZM500 |
Mounting Style | Manifold |
Number of Ports | 5/2 |
Body Material | Die Cast Aluminium |
Minimum Operating Pressure | 0.15MPa |
Maximum Operating Pressure | 0.7 MPa |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |
Thread Size | 1/8in |
Thread Standard | Rc |