- RS-artikelnummer:
- 181-6440
- Tillv. art.nr:
- VUVS-LT30-M32C-MD-G38-F8
- Tillverkare / varumärke:
- Festo
Tillfälligt slut i lager – restorder för leverans 2024-06-05
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
854,85 kr
(exkl. moms)
1 068,56 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 854,85 kr |
5 + | 820,72 kr |
- RS-artikelnummer:
- 181-6440
- Tillv. art.nr:
- VUVS-LT30-M32C-MD-G38-F8
- Tillverkare / varumärke:
- Festo
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Festo VUVS Series of Solenoid Valves - Range Information
Festo's robust, reliable and heavy-duty solenoid valves form part of the VUVS series and are predominantly used within pneumatic applications. The VUVS series features options that include single or double, 3/2 and 5/2 way solenoid valves. These solenoid valves are supplied pre-assembled and ready for installation. They are ideal for vacuum and low-pressure applications, as well as in heavy production lines across many industries. Each valve will offer the user a long service life, they are easily services and replaceable which in turn reduces the installation and maintenance time.
Features & Benefits
Robust with easy handling
Durable and sturdy
Super easy installation and replacement
Forms part of Festo's core range
Solves the majority of your automation tasks
Features an ingress protection of IP67, which means that the solenoid valves are completely protected against the ingress of dust and against the effects of temporary immersion of water between 15cm and 1m for a duration of test 30 minutes
Each valve has a long service life
Wide range of valve functions
Flow rates of up to 1000 L/min
Inline of manifold secure mounting
Piston spool with sealing ring, also single and double solenoid are available in this series
Durable and sturdy
Super easy installation and replacement
Forms part of Festo's core range
Solves the majority of your automation tasks
Features an ingress protection of IP67, which means that the solenoid valves are completely protected against the ingress of dust and against the effects of temporary immersion of water between 15cm and 1m for a duration of test 30 minutes
Each valve has a long service life
Wide range of valve functions
Flow rates of up to 1000 L/min
Inline of manifold secure mounting
Piston spool with sealing ring, also single and double solenoid are available in this series
Why are Solenoid Valves used?
There is a range of benefits to using solenoid valves, most notably the ability for automatic operation and fast switching ability. These valves also feature an instant reaction time whilst allowing for safe switching. These highly reliable valves can also lead to a reduction of energy usage compared to a direct-acting valve.
Specifikationer
Attribute | Value |
---|---|
Function | 3/2 |
Connection Port Thread | G 3/8 |
Actuation Type | Solenoid |
Manufacturer Series | VUVS |
Mounting Style | Inline |
Solenoid Fitted | Yes |
Number of Ports | 3 |
Body Material | Die Cast Aluminium |
Maximum Flow Rate | 1600L/min |
Minimum Operating Pressure | 2.5bar |
Maximum Operating Pressure | 10bar |
Minimum Operating Temperature | -10°C |
Number of Positions | 2 |
Thread Size | 3/8in |
Maximum Operating Temperature | +60°C |
Thread Standard | G |
- RS-artikelnummer:
- 181-6440
- Tillv. art.nr:
- VUVS-LT30-M32C-MD-G38-F8
- Tillverkare / varumärke:
- Festo