- RS-artikelnummer:
- 181-6427
- Tillv. art.nr:
- VUVG-L18-T32C-MT-G14-1R8L
- Tillverkare / varumärke:
- Festo
Tillfälligt slut i lager – restorder för leverans 2024-06-12
Nästa dag-leverans inte möjlig
Pris (ex. moms) Varje
1 512,13 kr
(exkl. moms)
1 890,16 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 1 512,13 kr |
5 + | 1 451,63 kr |
- RS-artikelnummer:
- 181-6427
- Tillv. art.nr:
- VUVG-L18-T32C-MT-G14-1R8L
- Tillverkare / varumärke:
- Festo
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Internal pilot air supply can bechosen with an operating pressure in the range 1.5 … 8 bar, 2.5 … 8 bar or 3 … 8 bar (depending on the valve used). The pilot air supply is branched from duct 1 (compressed air supply) using an internal connection. The internal pilot air is branched from port 1 in the valve body. The external pilot air (port 12/14) is supplied individually at each valve housing
Specifikationer
Attribute | Value |
---|---|
Function | 3/2 |
Connection Port Thread | G 1/4 |
Actuation Type | Solenoid |
Manufacturer Series | VUVG |
Mounting Style | Inline |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 3 |
Body Material | Aluminium Alloy |
Maximum Flow Rate | 870L/min |
Solenoid Power Consumption | 1W |
Minimum Operating Pressure | 3bar |
Maximum Operating Pressure | 8bar |
Maximum Operating Temperature | +60°C |
Thread Size | 1/4in |
Minimum Operating Temperature | -5°C |
Number of Positions | 4 |
Thread Standard | G |
- RS-artikelnummer:
- 181-6427
- Tillv. art.nr:
- VUVG-L18-T32C-MT-G14-1R8L
- Tillverkare / varumärke:
- Festo