- RS-artikelnummer:
- 181-6382
- Tillv. art.nr:
- VUVS-L25-M32C-MD-G14-F8
- Tillverkare / varumärke:
- Festo
1 I lager för avsändande samma dag
18 Inom 1 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) Varje
742,17 kr
(exkl. moms)
927,71 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 742,17 kr |
5 + | 712,52 kr |
- RS-artikelnummer:
- 181-6382
- Tillv. art.nr:
- VUVS-L25-M32C-MD-G14-F8
- Tillverkare / varumärke:
- Festo
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Festo Pneumatic Solenoid Valve, 1,000L/min Standard Nominal Flow Rate, Electrical Actuation - VUVS-L25-M32C-MD-G14-F8
Need to manage the flow of compressed air around your pneumatic network? Go for this 3/2 solenoid valve from Festo. It has an electric coil and an electromagnetic plunger that accurately and repeatedly opens or closes when a current is supplied. Thanks to switching times of 11ms for on and 40ms for off, you can be sure of a swift response to transmitted signals. The unit's die-cast aluminium body holds its own against corrosion and impact, making it fit for harsh environments. With a weight of just 244g, it won't put strain on your mounting rail.
Features & Benefits
• Standard G1/4 pneumatic ports for wide compatibility
• Operating pressure range between 2.5 and 10 bar for versatile use in both light-duty and mid-duty applications
• Nitrile rubber seals prevent leakages and block out contaminants like dust and moisture for optimal performance
• Manual override detents for quick intervention in emergencies
• Operating pressure range between 2.5 and 10 bar for versatile use in both light-duty and mid-duty applications
• Nitrile rubber seals prevent leakages and block out contaminants like dust and moisture for optimal performance
• Manual override detents for quick intervention in emergencies
Applications
• Water treatment plants
• Food production industry
• Agricultural equipment
• Food production industry
• Agricultural equipment
Is this a monostable or bistable valve?
This is a monostable unit, meaning it's only energised when current passes through. It returns to its resting position when the charge is removed, making it a good choice for applications that need intermittent flow.
Specifikationer
Attribute | Value |
---|---|
Function | 3/2 |
Connection Port Thread | G 1/4 |
Actuation Type | Solenoid |
Manufacturer Series | VUVS |
Mounting Style | Inline |
Solenoid Fitted | No |
Number of Ports | 3 |
Body Material | Die Cast Aluminium |
Maximum Flow Rate | 1000L/min |
Minimum Operating Pressure | 2.5bar |
Number of Positions | 2 |
Maximum Operating Pressure | 10bar |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |
Thread Size | 1/4in |
Thread Standard | G |
- RS-artikelnummer:
- 181-6382
- Tillv. art.nr:
- VUVS-L25-M32C-MD-G14-F8
- Tillverkare / varumärke:
- Festo