- RS-artikelnummer:
- 176-5382
- Tillv. art.nr:
- AV4000-F04-5YZB-A
- Tillverkare / varumärke:
- SMC
3 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
1 752,11 kr
(exkl. moms)
2 190,14 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 1 752,11 kr |
5 + | 1 664,37 kr |
- RS-artikelnummer:
- 176-5382
- Tillv. art.nr:
- AV4000-F04-5YZB-A
- Tillverkare / varumärke:
- SMC
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
Start-up valve for low speed air supply to gradually raise
Initial pressure in an air system and for quick exhaust by cutting off air supply
Power consumption: 0.35 W
Improved flow rate characteristics: Up to 2.3 times C[dm3/(s·bar)]: 9.2
Energy saving: No air flow when the main valve is switched.
Improved adjustability at low speed air supply
Smaller profile and less work hours due to integrated silencer
Initial pressure in an air system and for quick exhaust by cutting off air supply
Power consumption: 0.35 W
Improved flow rate characteristics: Up to 2.3 times C[dm3/(s·bar)]: 9.2
Energy saving: No air flow when the main valve is switched.
Improved adjustability at low speed air supply
Smaller profile and less work hours due to integrated silencer
Specifikationer
Attribute | Value |
---|---|
Connection Port Thread | G 1/2 |
Actuation Type | Start-Up Valve |
Manufacturer Series | AV 4000 |
Mounting Style | Stand-Alone |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Body Material | Die Cast Aluminium |
Solenoid Power Consumption | 0.35 W, 0.45 (With Light) W |
Minimum Operating Pressure | 0.2MPa |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | 0°C |
Number of Positions | 3 |
Maximum Operating Pressure | 1 MPa |
Thread Size | 1/2in |
Thread Standard | G |