- RS-artikelnummer:
- 912-1068
- Tillv. art.nr:
- VQC2401N-51
- Tillverkare / varumärke:
- SMC
2 I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
1 080,19 kr
(exkl. moms)
1 350,24 kr
(inkl. moms)
Enheter | Per unit |
1 + | 1 080,19 kr |
- RS-artikelnummer:
- 912-1068
- Tillv. art.nr:
- VQC2401N-51
- Tillverkare / varumärke:
- SMC
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- FR
Produktdetaljer
5 Port Solenoid Valves - VQC
SMCs VQC series of solenoid valves offer fast and reliable control of pneumatic systems. The VQC solenoid valves demonstrate a fast response time of only 20ms and long life expectancy of up to 200 million cycles. A compact design and high flow capacity make them suitable for a variety of applications. Installation and maintainence is made simple using a single screw and clamp system on the manifold.
Service life of up to 200 million cycles
Compact design
Large flow capacity
Easy mounting
Compact design
Large flow capacity
Easy mounting
SMC VQC Series
Specifikationer
Attribute | Value |
---|---|
Function | 5/3 |
Actuation Type | Solenoid/Solenoid |
Manufacturer Series | VQC2000 |
Mounting Style | Base Mount |
Solenoid Voltage | 24V dc |
Number of Ports | 5 |
Solenoid Power Consumption | 1W |
Minimum Operating Pressure | 200kPa |
Maximum Operating Pressure | 0.7 Mpa |
Number of Positions | 3 |
Minimum Operating Temperature | -10 |
Configuration | 3-Position Closed Center |