- RS-artikelnummer:
- 196-4552
- Tillv. art.nr:
- SY114A-5LOU-Q
- Tillverkare / varumärke:
- SMC
4 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
437,74 kr
(exkl. moms)
547,18 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 437,74 kr |
5 - 9 | 420,17 kr |
10 + | 411,54 kr |
- RS-artikelnummer:
- 196-4552
- Tillv. art.nr:
- SY114A-5LOU-Q
- Tillverkare / varumärke:
- SMC
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
Fluid: air
mm²: 0.14 standard style,
0.21 large flow capacity style
Coil rated voltage: 3, 5, 6, 12, 24VDC,
100, 110, 200, 220VAC
Response time: 10ms or less
Cycle life: 100 million cycles (by SMC life test)
Ambient & fluid temperature: max. 50°C
mm²: 0.14 standard style,
0.21 large flow capacity style
Coil rated voltage: 3, 5, 6, 12, 24VDC,
100, 110, 200, 220VAC
Response time: 10ms or less
Cycle life: 100 million cycles (by SMC life test)
Ambient & fluid temperature: max. 50°C
Specifikationer
Attribute | Value |
---|---|
Function | 3/4 |
Actuation Type | Solenoid |
Manufacturer Series | SY100 |
Solenoid Fitted | Yes |
Number of Ports | 3 |
Body Material | Resin |
Maximum Flow Rate | 11.78L/min |
Solenoid Power Consumption | 0.75W |
Minimum Operating Pressure | 0MPa |
Number of Positions | 4 |
Maximum Operating Pressure | 0.7 MPa |
Maximum Operating Temperature | +50°C |
- RS-artikelnummer:
- 196-4552
- Tillv. art.nr:
- SY114A-5LOU-Q
- Tillverkare / varumärke:
- SMC