- RS-artikelnummer:
- 181-6402
- Tillv. art.nr:
- VUVG-L10-M52-MT-M5-1H2L-W1
- Tillverkare / varumärke:
- Festo
Tillfälligt slut i lager – restorder för leverans 2024-05-31
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
823,24 kr
(exkl. moms)
1 029,05 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 823,24 kr |
5 + | 790,31 kr |
- RS-artikelnummer:
- 181-6402
- Tillv. art.nr:
- VUVG-L10-M52-MT-M5-1H2L-W1
- Tillverkare / varumärke:
- Festo
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Internal pilot air supply can bechosen with an operating pressure in the range 1.5 … 8 bar, 2.5 … 8 bar or 3 … 8 bar (depending on the valve used). The pilot air supply is branched from duct 1 (compressed air supply) using an internal connection. The internal pilot air is branched from port 1 in the valve body. The external pilot air (port 12/14) is supplied individually at each valve housing
Reset via mechanical spring
Specifikationer
Attribute | Value |
---|---|
Function | 5/2 |
Connection Port Thread | Metric M5 |
Actuation Type | Solenoid |
Manufacturer Series | VUVG |
Mounting Style | Inline |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 5 |
Body Material | Aluminium Alloy |
Maximum Flow Rate | 190L/min |
Solenoid Power Consumption | 1W |
Minimum Operating Pressure | 3bar |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |
Number of Positions | 2 |
Maximum Operating Pressure | 8bar |
Thread Standard | Metric |
- RS-artikelnummer:
- 181-6402
- Tillv. art.nr:
- VUVG-L10-M52-MT-M5-1H2L-W1
- Tillverkare / varumärke:
- Festo