- RS-artikelnummer:
- 232-9002
- Tillv. art.nr:
- EAV4000-F04-5DZB-Q
- Tillverkare / varumärke:
- SMC
Denna produkt har utgått
- RS-artikelnummer:
- 232-9002
- Tillv. art.nr:
- EAV4000-F04-5DZB-Q
- Tillverkare / varumärke:
- SMC
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
The SMC AV start-up valve that gradually increases supply pressure during start up and rapidly exhausts system air when the supply air is shut off. It allow the user to set the initial rate of system pressurization to minimize system shock. When deactivated, the valve quickly exhausts the system for safe servicing of equipment.
Large effective flow area
Low power consumption
Modular connectivity with FRL components
Low power consumption
Modular connectivity with FRL components
Specifikationer
Attribute | Value |
---|---|
Supply Inlet Port | G 1/2 |
Manufacturer Series | AV4000 |
Maximum Operating Pressure | 10 bar |
Type | Soft Start-Up Valve |
Flow Rate | 1200L/min |
- RS-artikelnummer:
- 232-9002
- Tillv. art.nr:
- EAV4000-F04-5DZB-Q
- Tillverkare / varumärke:
- SMC