- RS-artikelnummer:
- 232-8992
- Tillv. art.nr:
- AV2000-F02-4YOB-A
- Tillverkare / varumärke:
- SMC
Denna produkt har utgått
- RS-artikelnummer:
- 232-8992
- Tillv. art.nr:
- AV2000-F02-4YOB-A
- Tillverkare / varumärke:
- SMC
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
The SMC AV2000 series soft start-up valve gradually increases supply pressure during start up and rapidly exhausts system air when the supply air is shut off. Air supply and exhaust can be manually operated, and can be locked in the exhaust position. It has port size of G 1/4 threading.
Temperature range 0°C to +60°C
Compatible with SMC modular series FRL
Maximum working pressure is 10 bar
Proof pressure rating of 15 bar
Low power consumption
Compatible with SMC modular series FRL
Maximum working pressure is 10 bar
Proof pressure rating of 15 bar
Low power consumption
Specifikationer
Attribute | Value |
---|---|
Supply Inlet Port | G 1/4 Female |
Manufacturer Series | AV2000 |
Maximum Operating Pressure | 10 bar |
Type | Control Valve |
Flow Rate | 300L/min |
- RS-artikelnummer:
- 232-8992
- Tillv. art.nr:
- AV2000-F02-4YOB-A
- Tillverkare / varumärke:
- SMC