- RS-artikelnummer:
- 667-1888
- Tillverkare / varumärke:
- RS PRO
70 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
52,278 kr
(exkl. moms)
65,348 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 20 | 52,278 kr | 261,39 kr |
25 - 45 | 50,66 kr | 253,30 kr |
50 + | 49,018 kr | 245,09 kr |
- RS-artikelnummer:
- 667-1888
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TR
Produktdetaljer
Series 23 Connectors, Single Shut Off Standard Types (C9000 ISO P6 Series)
Series 23 Connectors, Single Shut Off Standard Types (C9000 ISO P6 Series)
Ideally suited to applications which require high flow performance and reduced pressure loss. Compact body diameter. Standard Connectors and Self Venting Bodies both use Standard Series 23 Plugs. Maximum operating pressure 35 bar, temperature range -20°C to +100°C. Simple one hand disconnection. All are interchangeable with CEJN 310, Rectus 23 & 24 Series, Dynaquip DC3, US-Mil-Norm C4109 1/4in.
Specifikationer
Attribute | Value |
---|---|
Coupling Gender | Male |
Connection Standard | CEJN 310, Forster, Hansen 3000, ISO 6150 B, Parker Legris 1/4, Rectus 23, TST 024 Atlas Copco QIC 08, US MIL 4109 1/4 |
Manufacturer Series | RECTUS 23 |
Connection Type | Hose Barb |
Hose Barb Connection | 10mm |
Material | Brass |
Thread Gender | Male |
Maximum Operating Pressure | 16bar |
Finish | Nickel Plated |
Seal Material | Nitrile Rubber |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +100°C |