- RS-artikelnummer:
- 667-1813
- Tillverkare / varumärke:
- RS PRO
57 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
120,99 kr
(exkl. moms)
151,24 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 120,99 kr |
5 - 9 | 117,28 kr |
10 + | 113,45 kr |
- RS-artikelnummer:
- 667-1813
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TR
Produktdetaljer
Series 21 Connectors
Series 21 Connectors
Miniature pattern connectors, suitable for many applications including small air tools, dental equipment, robotics and automation. Small body dimensions with high flow rate and low pressure drop. Maximum operating pressure 35 bar and temperature range is -20°C to +100°C. All couplings are of the single shut-off type and all allow one handed operation. Interchangeable with Rectus Series 21.
Specifikationer
Attribute | Value |
---|---|
Coupling Gender | Male |
Connection Standard | Camozzi, Legris, Rectus 21, Rectus 90 |
Manufacturer Series | 21 |
Connection Type | Hose Barb |
Hose Barb Connection | 4mm |
Material | Brass |
Thread Gender | Male |
Maximum Operating Pressure | 35bar |
Finish | Nickel Plated |
Minimum Operating Temperature | -20°C |
Seal Material | Nitrile Rubber |
Maximum Operating Temperature | +100°C |