- RS-artikelnummer:
- 187-8796
- Tillverkare / varumärke:
- RS PRO
10 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) 1 påse med 2
376,99 kr
(exkl. moms)
471,24 kr
(inkl. moms)
Påse(ar) | Per Bag | Per unit* |
1 + | 376,99 kr | 188,495 kr |
- RS-artikelnummer:
- 187-8796
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
RS PRO Female Socket For Shutter Plug
The RS PRO 1/4in G female quick-connect coupling socket has MIGNON DOUBLE SHUT OFF profile and is manufactured from nickel-plated brass, offering excellent durability. This socket performs a single-handed operation.
Interchangeable with:
RECTUS/LEGRIS, PARKER 21/90, CAMOZZI 5050 - 5150, CEJN 220 and FESTO KD - KS 3
Interchangeable with:
RECTUS/LEGRIS, PARKER 21/90, CAMOZZI 5050 - 5150, CEJN 220 and FESTO KD - KS 3
Features and Benefits
Light and compact
Moulding coupler
Multi socket
Operating pressure is 12bar
Operating temperature ranges between -20°C and 80°C
Safety version
Silicon Free
Thread standard is BSP
Moulding coupler
Multi socket
Operating pressure is 12bar
Operating temperature ranges between -20°C and 80°C
Safety version
Silicon Free
Thread standard is BSP
Applications
Compressed air and tools
Cooling system
Food and beverage
Inert gases, vacuum
Life and sciences
Pneumatic and fluid technology
Cooling system
Food and beverage
Inert gases, vacuum
Life and sciences
Pneumatic and fluid technology
Specifikationer
Attribute | Value |
---|---|
Threaded Connection | G 1/4 Female |
Coupling Gender | Female |
Thread Size | 1/4in |
Connection Type | Threaded |
Material | Brass |
Thread Gender | Female |
Thread Standard | BSP |
Maximum Operating Pressure | 12bar |
Seal Material | NBR |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |