- RS-artikelnummer:
- 844-4571
- Tillv. art.nr:
- NCDMC150-1700-XC6
- Tillverkare / varumärke:
- SMC
Tillfälligt slut i lager – restorder för leverans 2024-05-16
Lagt till varukorgen
Pris (ex. moms) Varje
1 807,55 kr
(exkl. moms)
2 259,44 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 1 807,55 kr |
5 - 9 | 1 752,53 kr |
10 + | 1 695,82 kr |
- RS-artikelnummer:
- 844-4571
- Tillv. art.nr:
- NCDMC150-1700-XC6
- Tillverkare / varumärke:
- SMC
Datablad
Lagstiftning och ursprungsland
Uppfyller ej RoHS
- COO (Country of Origin):
- JP
Produktdetaljer
SMC NCM Series Cylinders
The SMC NCM series of stainless steel pneumatic cylinders offer high performance, a compact design for space savings, and interchangeability with other stainless steel cylinders. A wear ring extends the seal life and a bronze rod bushing is standard on all bore sizes. The NCM is auto-switch capable without any change in cylinder dimension. Available in a wide range of bore sizes and stroke lengths.
SMC Roundline Cylinders
Specifikationer
Attribute | Value |
---|---|
Stroke | 431.8mm |
Bore | 38.1mm |
Action | Double |
Manufacturer Series | NCM |
Length | 571.5mm |
Cushioning Type | Not Cushioned |
Dimensions | 1.56 (Dia.) x 22.5in |
Maximum Operating Pressure | 1.7 MPa |
Weight | 1kg |
Diameter | 39.62mm |
Minimum Operating Temperature | +5°C |
Maximum Operating Temperature | +60°C |