- RS-artikelnummer:
- 121-4748
- Tillv. art.nr:
- DSNU-20-10-PPV-A
- Tillverkare / varumärke:
- Festo
9 I lager för avsändande samma dag
4 Inom 1 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) Varje
693,27 kr
(exkl. moms)
866,59 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 693,27 kr |
5 - 9 | 665,59 kr |
10 + | 637,91 kr |
- RS-artikelnummer:
- 121-4748
- Tillv. art.nr:
- DSNU-20-10-PPV-A
- Tillverkare / varumärke:
- Festo
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Festo Pneumatic Cylinder, Stainless Steel Rod and Barrel, 1 to 10 Bar Operating Pressure Range - DSNU-20-10-PPV-A
Make sure your positioning is spot-on with this pneumatic cylinder from Festo. You can pair it with a proximity sensor (such as 121-5835) to place objects on automated assembly lines with repeatable accuracy. Flexible cushioning at each end helps to absorb the impact of the piston rod, reducing vibration and helping to keep noise levels down. As this cushioning is adjustable, you can set it according to the exact needs of your application. Demanding setups and no problem for this cylinder, thanks to its broad operating pressure range between 1 and 10 bar.
Features & Benefits
Needs no relubrication, making it low-maintenance
Robust aluminium alloy body ensures longevity in harsh working conditions
High alloy stainless steel piston rod and cylinder barrel resist corrosion, for a long service life
Can be mounted in any position for convenience
Robust aluminium alloy body ensures longevity in harsh working conditions
High alloy stainless steel piston rod and cylinder barrel resist corrosion, for a long service life
Can be mounted in any position for convenience
Applications
Medical devices
Food and beverage manufacturing
Factory automation
Packaging facilities
Food and beverage manufacturing
Factory automation
Packaging facilities
Can I use this pneumatic cylinder in setups where space is tight?
Yes, a slim diameter of 27mm means this cylinder is a good choice for systems where space is at a premium.
Specifikationer
Attribute | Value |
---|---|
Stroke | 10mm |
Bore | 20mm |
Action | Double |
Manufacturer Series | DSNU |
Length | 142mm |
Pneumatic Connection | G 1/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Air |
Dimensions | 27 x 142mm |
Maximum Operating Pressure | 10 bar |
Minimum Operating Temperature | -20°C |
Model Number p | 1908289 |
VDMA Standard | VDMA 24364-B1/B2-L |
Weight | 194g |
Maximum Operating Temperature | +80°C |
ISO Standard | ISO 6432 |
Diameter | 27mm |