- RS-artikelnummer:
- 121-4740
- Tillv. art.nr:
- DSNU-16-80-P-A
- Tillverkare / varumärke:
- Festo
7 I lager för avsändande samma dag
13 Inom 1 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) Varje
562,53 kr
(exkl. moms)
703,16 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 562,53 kr |
5 - 9 | 540,00 kr |
10 + | 517,35 kr |
- RS-artikelnummer:
- 121-4740
- Tillv. art.nr:
- DSNU-16-80-P-A
- Tillverkare / varumärke:
- Festo
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Festo Pneumatic Cylinder, Elastomer Cushioning, 1 to 10 Bar Operating Pressure Range - DSNU-16-80-P-A
Drive your machine components backwards and forwards using this pneumatic cylinder from Festo. Consisting of a piston rod housed in a barrel, it uses the force of compressed air to create linear motion. A double-acting design means it has two open ports that let air in and out to control the rod back and forth, removing the need for a spring-return mechanism. As this unit has M5 pneumatic and port connections, you'll find it a breeze to attach it to your existing setup without specialist tools.
Features & Benefits
NBR seals stop oils and solvents getting in, ensuring a long service life
Rugged high-alloy steel piston rod and barrel resist impacts and corrosion, so it's a durable choice
Broad operating pressure range between 1 and 10 bar for safe use in low-pressure environments
Tough wrought aluminium cover provides resistance to mechanical wear
Rugged high-alloy steel piston rod and barrel resist impacts and corrosion, so it's a durable choice
Broad operating pressure range between 1 and 10 bar for safe use in low-pressure environments
Tough wrought aluminium cover provides resistance to mechanical wear
Applications
Food production and packaging
Chemical plants
Transport industry
Construction equipment
Chemical plants
Transport industry
Construction equipment
What type of cushioning does this cylinder have?
This cylinder has flexible cushioning rings and plates at both ends that absorb impact from the piston, keeping it from wearing out.
Specifikationer
Attribute | Value |
---|---|
Stroke | 80mm |
Bore | 16mm |
Action | Double |
Manufacturer Series | DSNU |
Length | 191mm |
Pneumatic Connection | M5 |
Piston Rod Thread Gender | Male |
Cushioning Type | Elastic |
Dimensions | 20 x 191mm |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +80°C |
Weight | 126.7g |
Minimum Operating Temperature | -20°C |
Model Number p | 19202 |
VDMA Standard | 24364 |
Diameter | 20mm |
ISO Standard | 6432 |