- RS-artikelnummer:
- 121-4739
- Tillv. art.nr:
- DSNU-16-60-PPV-A
- Tillverkare / varumärke:
- Festo
2 I lager för avsändande samma dag
1 Inom 1 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) Varje
640,76 kr
(exkl. moms)
800,95 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 640,76 kr |
5 - 9 | 615,27 kr |
10 + | 589,67 kr |
- RS-artikelnummer:
- 121-4739
- Tillv. art.nr:
- DSNU-16-60-PPV-A
- Tillverkare / varumärke:
- Festo
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Festo Pneumatic Cylinder, Adjustable End Position Cushioning, 1 to 10 Bar Operating Pressure Range - DSNU-16-60-PPV-A
Choose this pneumatic cylinder from Festo to keep your industrial robots on the move. Built-in cushioning slows down the cylinder's piston at the end of its stroke, which allows it to absorb the force of impacts. This helps to keep noise levels to a minimum and prevent damage from vibration. Don't worry if your installation area is small, as this cylinder's slim diameter of 20mm takes up minimal space. For convenience, you can mount it in any position.
Features & Benefits
Adjustable cushioning to meet the needs of different applications
Versatile, thanks to a broad operating pressure range between 1 and 10 bar
Corrosion-resistant high alloy steel piston rod and barrel stand up to the demands of humid working environments
Double-acting, so it provides precise control over linear movement in both directions
Versatile, thanks to a broad operating pressure range between 1 and 10 bar
Corrosion-resistant high alloy steel piston rod and barrel stand up to the demands of humid working environments
Double-acting, so it provides precise control over linear movement in both directions
Applications
Transportation
Packaging facilities
Mining and minerals processing
Factory automation
Packaging facilities
Mining and minerals processing
Factory automation
Do I need to lubricate this pneumatic cylinder?
No. This cylinder's service-life lubrication means there's no need to regrease it, giving you the benefit of minimal maintenance. If your piston rod gets dirty, simply clean it with a soft cloth and a non-abrasive cleaning agent.
Specifikationer
Attribute | Value |
---|---|
Stroke | 60mm |
Bore | 16mm |
Action | Double |
Manufacturer Series | DSNU |
Length | 171mm |
Pneumatic Connection | M5 |
Piston Rod Thread Gender | Male |
Cushioning Type | Air |
Dimensions | 20 x 171mm |
Maximum Operating Pressure | 10 bar |
VDMA Standard | VDMA 24364-B1/B2-L |
Model Number p | 1908271 |
Minimum Operating Temperature | -20°C |
Weight | 117.5g |
Maximum Operating Temperature | +80°C |
Diameter | 20mm |
ISO Standard | ISO 6432 |