- RS-artikelnummer:
- 121-4725
- Tillv. art.nr:
- DSNU-16-20-P-A
- Tillverkare / varumärke:
- Festo
4 I lager för avsändande samma dag
27 Inom 1 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) Varje
549,63 kr
(exkl. moms)
687,04 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 549,63 kr |
5 - 9 | 527,64 kr |
10 + | 505,65 kr |
- RS-artikelnummer:
- 121-4725
- Tillv. art.nr:
- DSNU-16-20-P-A
- Tillverkare / varumärke:
- Festo
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Festo Pneumatic Cylinder, Elastomer Cushioning, 0.8 to 10 Bar Operating Pressure Range - DSNU-16-20-P-A
Get your parts into position with this 16mm-bore pneumatic cylinder from Festo. It's a double-acting device with ports at each end, meaning the piston is driven back and forth by compressed media and is reliably accurate. The 20mm stroke gives you precision positioning capability over short distances. Its wide operating temperature range of -20°C to +80°C makes the component suitable for use in harsh industrial environments. A high-alloy steel piston and cylinder barrel give you smooth performance as well as the corrosion resistance needed for longevity in harsh settings.
Features & Benefits
• Standard M5 threaded connectors for simple attachment with compatible ports
• Broad operating pressure range between 0.8 and 10 bar gives versatility
• Mounts in any position for wide compatibility
• Broad operating pressure range between 0.8 and 10 bar gives versatility
• Mounts in any position for wide compatibility
Applications
• Metal fabrication
• Packaging equipment
• Printing industry
• Packaging equipment
• Printing industry
Does the cylinder have cushioning?
Yes, it has elastomer cushioning that resists wear and tear while providing effective dampening of shock and vibration generated by small loads and low speeds. This type of cushioning gives you smooth operation with minimal noise and helps cut wear to increase the lifespan of your equipment.
Specifikationer
Attribute | Value |
---|---|
Stroke | 20mm |
Bore | 16mm |
Action | Double |
Manufacturer Series | DSNU |
Length | 131mm |
Pneumatic Connection | M5 |
Piston Rod Thread Gender | Male |
Cushioning Type | Elastomer |
Dimensions | 20 x 131mm |
Maximum Operating Pressure | 10 bar |
Model Number p | 1908260 |
VDMA Standard | VDMA24364-B1/B2-L |
Weight | 99.1g |
ISO Standard | ISO 6432 |
Diameter | 20mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |