- RS-artikelnummer:
- 121-4675
- Tillv. art.nr:
- DSNU-25-250-PPV-A
- Tillverkare / varumärke:
- Festo
18 I lager för avsändande samma dag
14 Inom 1 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) Varje
818,64 kr
(exkl. moms)
1 023,30 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 818,64 kr |
5 - 9 | 785,93 kr |
10 + | 753,00 kr |
- RS-artikelnummer:
- 121-4675
- Tillv. art.nr:
- DSNU-25-250-PPV-A
- Tillverkare / varumärke:
- Festo
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Festo Round Cylinder, 25mm Bore, 250mm Stroke - DSNU Series - DSNU-25-250-PPV-A
Choose this round cylinder from Festo to convert electrical energy to linear motion in your automation systems. The compact unit is double-acting, so it can be used to control both opening and closing motions. Its stainless-steel piston rod is tough and long-lasting, which makes it ideal for repeated tasks that demand reliable performance. Wrought-aluminium-alloy housing with neutral anodisation ensures superior resistance to corrosion and rust. The unit can be mounted in virtually any position, making it a versatile choice for your modular systems.
Suitable for lubricated operation
Wide operating temperature range of -20°C to +80°C for use in a variety of industrial settings
NBR (nitrile rubber) and TPE-U (polyurethane) seals for enhanced durability
Designed to ISO (International Standards Organisation) standards for easy mounting in a variety of applications
Wide operating temperature range of -20°C to +80°C for use in a variety of industrial settings
NBR (nitrile rubber) and TPE-U (polyurethane) seals for enhanced durability
Designed to ISO (International Standards Organisation) standards for easy mounting in a variety of applications
Application Information
Pharmaceutical equipment
Food processing machinery
Packaging and transportation systems
Food processing machinery
Packaging and transportation systems
What type of loads and speeds can this cylinder accommodate?
This cylinder features a powerful end-position cushion on both ends that makes it suitable for high-speed and medium to high loads.
Specifikationer
Attribute | Value |
---|---|
Stroke | 250mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | DSNU |
Length | 391.5mm |
Pneumatic Connection | G 1/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Air |
Dimensions | 27 x 391.5mm |
Width | ISO8573-1:2010 |
Absolute Maximum Pressure | ISO8573-1:2010 |
Maximum Operating Pressure | 10 bar |
Height | ISO8573-1:2010 |
VDMA Standard | ISO8573-1:2010 |
ISO Standard | ISO 6432, ISO 8573-1:2010 |
Stroke Interval Weight | 11 g @ 10 mm Stroke |
Test Weight | 238 g @ 0 mm Stroke |
Diameter | 27mm |
Maximum Operating Temperature | ISO8573-1:2010°C |
Piston Speed | ISO8573-1:2010 |
Model Number p | 19252 |
Minimum Operating Temperature | ISO8573-1:2010°C |
Weight | 513g |