- RS-artikelnummer:
- 121-4645
- Tillv. art.nr:
- DSNU-20-80-P-A
- Tillverkare / varumärke:
- Festo
5 I lager för avsändande samma dag
28 Inom 1 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) Varje
615,81 kr
(exkl. moms)
769,76 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 615,81 kr |
5 - 9 | 590,98 kr |
10 + | 566,36 kr |
- RS-artikelnummer:
- 121-4645
- Tillv. art.nr:
- DSNU-20-80-P-A
- Tillverkare / varumärke:
- Festo
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
DSNU Series Roundline Cylinders - Flexible Cushioning
Festo DSNU series round pneumatic cylinders with flexible cushioning rings at both ends of the actuator barrel. Featuring a stainless steel piston rod within a 3 component system that provides excellent running performance and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion. An extensive range of accessories makes it possible to install the DSNU cylinders virtually anywhere.
Flexible Cushioning
The DSNU P type flexible cushioning pneumatic cylinders absorb energy directly via flexible cushioning rings which are integrated into the main piston. This energy absorbing method makes these cylinders ideal for small load and low speed applications.
Features and Benefits
Conforms to ISO 6432 providing standardised metric mounting dimensions
Stainless steel piston rod with threaded connector
Wide range of stroke length and bore size variants that can be configured to suit a broad range of applications.
Long service life
Double acting operation
Stainless steel piston rod with threaded connector
Wide range of stroke length and bore size variants that can be configured to suit a broad range of applications.
Long service life
Double acting operation
How do I mount the pneumatic cylinder?
The DSNU series pneumatic round actuators conform to ISO 6432 standards allowing them to be mounted in any position to suit the required application. The ISO 6432 standard establishes metric mounting dimensions for cylinders providing interchangeability of commonly used hydraulic and pneumatic cylinders. Optional mounting accessories provide further flexibility allowing the cylinder to be attached with a swivel bracket for free movement, foot mounted for support under high loads or combined with other actuators to give a wider range of movement.
Festo Pneumatic Cylinder, Double Acting, G1/8 Port Connection - DSNU-20-80-P-A
Want to keep your mechanical applications on the straight and narrow? Reach for this round pneumatic cylinder from Festo. The streamlined three-component system includes a piston, piston rod and cylinder barrel, which move together in linear lockstep. It's a double-acting device, so uses compressed air to drive the piston back and forth with precision. Taking on smaller loads and low-speed applications is easy, thanks to flexible polymer cushioning rings at both ends, which integrate directly into the main piston to absorb energy. When the pressure's on, the cylinder handles challenges up to 10 bar.
Features & Benefits
Long service life due to non-corrosive, high-alloy stainless steel material
Short 80mm stroke for quick, controlled movements
Threaded G1/8 port connection makes it widely compatible
Reliable operation in harsh industrial conditions with temperatures between -20°C and +80°C
Short 80mm stroke for quick, controlled movements
Threaded G1/8 port connection makes it widely compatible
Reliable operation in harsh industrial conditions with temperatures between -20°C and +80°C
Applications
Hospital machinery
Laboratories
Factory equipment
Laboratories
Factory equipment
Where can I install this cylinder?
As you can mount the cylinder in any position, using accessories, it's a versatile option.
How big is this pneumatic cylinder?
This cylinder fits neatly into your setup with dimensions of 212 (L) x 27mm (D) and a piston diameter of 20mm.
Specifikationer
Attribute | Value |
---|---|
Stroke | 80mm |
Bore | 20mm |
Action | Double |
Manufacturer Series | DSNU |
Length | 212mm |
Pneumatic Connection | G 1/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Elastomer |
Dimensions | 27 x 212mm |
Maximum Operating Pressure | 10 bar |
ISO Standard | ISO 6432 |
Minimum Operating Temperature | -20°C |
Weight | 244.4g |
Maximum Operating Temperature | +80°C |
VDMA Standard | VDMA24364 |
Diameter | 27mm |
Model Number p | 19211 |