- RS-artikelnummer:
- 840-6894
- Tillv. art.nr:
- VH402-N04
- Tillverkare / varumärke:
- SMC
3 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
1 180,66 kr
(exkl. moms)
1 475,82 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 1 180,66 kr |
5 - 9 | 1 144,68 kr |
10 + | 1 107,65 kr |
- RS-artikelnummer:
- 840-6894
- Tillv. art.nr:
- VH402-N04
- Tillverkare / varumärke:
- SMC
Datablad
Lagstiftning och ursprungsland
Uppfyller ej RoHS
- COO (Country of Origin):
- JP
Produktdetaljer
Series VH Hand Valves
The SMC VH series are compact rotary hand valves with a variety of flow rates. Suitable for applications that require manual directional control. These valves are easy to operate while offering a high tolerance to contamination.
Body mounted or panel mounted options
Proof pressure 1.5 MPa
Operating angle 90 °
Self cleaning
Wiping action
Proof pressure 1.5 MPa
Operating angle 90 °
Self cleaning
Wiping action
SMC VCH Series
Specifikationer
Attribute | Value |
---|---|
Control Mechanism | Lever |
Connection Port Thread | NPT 1/2 |
Function | 4/2 |
Thread Size | 1/2in |
Thread Standard | NPT |
Manufacturer Series | VH400 |
Maximum Operating Pressure | 1 MPa |
Body Material | Die Cast Aluminium |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |
Number of Ports | 4/2 |