1 Outlet Ports Brass Pneumatic Manifold Tube-to-Tube Fitting
35 I lager för leverans inom 1 arbetsdagar
Lagt till varukorgen
- RS-artikelnummer:
- 176-2147
- Tillverkare / varumärke:
- RS PRO
- COO (Country of Origin):
- IT
Enheter | Per unit | Per Pack* |
5 + | 531,544 kr | 2 657,72 kr |
*price indicative |
Attribute | Value |
Number of Outlet Ports | 1 |
Number of Inlet Ports | 1 |
Material | Brass |
Maximum Operating Pressure | 10 bar |
Outlet Port - Connection Type | Threaded |
Inlet Port - Connection Type | Threaded |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Inlet Port - Thread Size | 3.175mm |
Outlet Port - Gender | Female |