- RS-artikelnummer:
- 712-0757
- Tillv. art.nr:
- CXSM10-40
- Tillverkare / varumärke:
- SMC
1 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
2 123,88 kr
(exkl. moms)
2 654,85 kr
(inkl. moms)
Enheter | Per unit |
1 + | 2 123,88 kr |
- RS-artikelnummer:
- 712-0757
- Tillv. art.nr:
- CXSM10-40
- Tillverkare / varumärke:
- SMC
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
SMC CXS Dual-Rod Cylinder Range
SMC Dual-Rod Cylinders with slide bearings (CXSM type) or ball bearing slides (CXSL type), suitable for 'pick-and-place' applications, operating with non-lubricated, filtered, compressed air. Dual-Rod Cylinders feature high non-rotational accuracy, dual port locations, and standard magnetic sensing and buffer cushioning. Integral stroke adjustment may be set to standard stroke less 5mm. The cylinders incorporate a recess for auto switches, and may be used in operating environments from 5 to 60°C.
Specifikationer
Attribute | Value |
---|---|
Stroke | 40mm |
Bore | 10mm |
Manufacturer Series | CXS |
Maximum Operating Pressure | 0.7 MPa |
Cushioning Type | Rubber |
Dimensions | 112 x 46 x 17mm |
Weight | 210g |
Maximum Operating Temperature | +60°C |
Length | 112mm |
Minimum Operating Temperature | -10°C |
Height | 17mm |
Width | 46mm |