- RS-artikelnummer:
- 841-2300
- Tillv. art.nr:
- MHL2-40D2
- Tillverkare / varumärke:
- SMC
Denna produkt har utgått
- RS-artikelnummer:
- 841-2300
- Tillv. art.nr:
- MHL2-40D2
- Tillverkare / varumärke:
- SMC
Datablad
Lagstiftning och ursprungsland
Uppfyller ej RoHS
- COO (Country of Origin):
- JP
Produktdetaljer
MHL2 Series Wide Opening Grippers
The MHL series from SMC are air grippers ideal for gripping different sized parts. These pneumatic grippers are designed with dual piston construction creating a compact gripper with a large holding force.
Wide opening air gripper
Parallel style
Auto switch capable
Parallel style
Auto switch capable
Specifikationer
Attribute | Value |
---|---|
Number of Fingers | 2 |
Gripping Type | Parallel |
Action | Double |
Manufacturer Series | MHL |
Maximum Operating Pressure | 0.1 → 0.6 MPa |
Absolute Maximum Pressure | 0.6MPa |
Cushioning Type | Not Cushioned |
Port Connection | Rc 1/8 |
Weight | 7.9kg |