- RS-artikelnummer:
- 203-1495
- Tillv. art.nr:
- DHDS-50-A
- Tillverkare / varumärke:
- Festo
Tillfälligt slut i lager – restorder för leverans 2024-06-10
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
10 524,83 kr
(exkl. moms)
13 156,04 kr
(inkl. moms)
Enheter | Per unit |
1 + | 10 524,83 kr |
- RS-artikelnummer:
- 203-1495
- Tillv. art.nr:
- DHDS-50-A
- Tillverkare / varumärke:
- Festo
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
The Festo three-point gripper DHDS-50-A has opening and closing times [Ms] were measured at room temperature at an operating pressure of 6 bar with the gripper horizontally mounted and without additional gripper fingers. The grippers must be throttled for larger loads [g]. Opening and closing times must then be adjusted accordingly.
Size 50
Stroke per gripper jaw 6 mm
Max. replacement accuracy <= 0,2 mm
Max. angular gripper jaw backlash axial <= 0,2 deg
Max. gripper jaw backlash Sz <= 0,02 mm
Stroke per gripper jaw 6 mm
Max. replacement accuracy <= 0,2 mm
Max. angular gripper jaw backlash axial <= 0,2 deg
Max. gripper jaw backlash Sz <= 0,02 mm
Specifikationer
Attribute | Value |
---|---|
Number of Fingers | 3 |
Action | Double |
Manufacturer Series | DHDS |
Maximum Operating Pressure | 8 bar |