- RS-artikelnummer:
- 478-046
- Tillv. art.nr:
- MHY2-20D2
- Tillverkare / varumärke:
- SMC
Tillfälligt slut i lager – restorder för leverans 2024-05-16
Lagt till varukorgen
Pris (ex. moms) Varje
3 407,95 kr
(exkl. moms)
4 259,94 kr
(inkl. moms)
Enheter | Per unit |
1 + | 3 407,95 kr |
- RS-artikelnummer:
- 478-046
- Tillv. art.nr:
- MHY2-20D2
- Tillverkare / varumärke:
- SMC
Lagstiftning och ursprungsland
Uppfyller ej RoHS
- COO (Country of Origin):
- JP
Produktdetaljer
Air Gripper - Angular 180°
Light and compact in four different sizes
Auto switch mounting at four locations
Stainless steel fingers as standard
Improved resistance to dusty environments
Double Acting
180° Operating angle
M5 connection port
Pressure range 1 → 6 bar
Auto switch mounting at four locations
Stainless steel fingers as standard
Improved resistance to dusty environments
Double Acting
180° Operating angle
M5 connection port
Pressure range 1 → 6 bar
Note
Manufacturer part numbers ending in 2 identifies products without threaded holes on gripper fingers. All other products have threaded holes on gripper fingers
Specifikationer
Attribute | Value |
---|---|
Number of Fingers | 2 |
Gripping Type | Angle |
Action | Double |
Manufacturer Series | MHY2 |
Maximum Operating Pressure | 0.6 MPa |
Port Connection | M5 x 0.8 |
Weight | 320g |