- RS-artikelnummer:
- 916-0750
- Tillverkare / varumärke:
- RS PRO
240 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
47,742 kr
(exkl. moms)
59,678 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 + | 47,742 kr | 477,42 kr |
- RS-artikelnummer:
- 916-0750
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- TW
Produktdetaljer
RS PRO Straight Threaded Adaptor to R 1/4 to Push In 10 mm 10 bar
Need to join piping together as part of a pneumatic system? These straight threaded adaptors from RS PRO are designed for use with compressed air and are suitable for both nylon and polyurethane tubing.
The fittings are supplied in handy packs of 10. They have a six-angle wrench configuration, so they're compact enough to be installed in small spaces. A one-touch push-in fitting means you can attach and remove your tubing almost instantly. The adaptors are manufactured from robust brass with a corrosion-resistant nickel plating, which makes them strong and long-lasting.
These adaptors can be used at temperatures from 0°C to +60°C, so they're suitable for a range of compressed air applications. Adaptors of this type are typically found in pressure cleaning equipment as well as spray coating and vacuum packing applications.
The fittings are supplied in handy packs of 10. They have a six-angle wrench configuration, so they're compact enough to be installed in small spaces. A one-touch push-in fitting means you can attach and remove your tubing almost instantly. The adaptors are manufactured from robust brass with a corrosion-resistant nickel plating, which makes them strong and long-lasting.
These adaptors can be used at temperatures from 0°C to +60°C, so they're suitable for a range of compressed air applications. Adaptors of this type are typically found in pressure cleaning equipment as well as spray coating and vacuum packing applications.
Features and Benefits
- Body made from nickel-plated brass
- Threaded-to-tube connection style
- Connector A is an R 1/4 female connection
- Connector B is a push-in 10 mm connection
- Maximum operating pressure of 10 bar
- Operating temperature range of 0°C to +60°C
- Inline mounting type
- Straight threaded adaptor pneumatic fitting type
Specifikationer
Attribute | Value |
---|---|
Connector A | R 1/4 |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Mounting Type | Inline |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | 0°C |
Body Material | Nickel Plated Brass |