SMC KQG2 Series Straight Threaded Adaptor, R 1/4 Male to Push In 10 mm, Threaded-to-Tube Connection Style
- RS-artikelnummer:
- 884-1868
- Tillv. art.nr:
- KQG2S10-02S
- Tillverkare / varumärke:
- SMC
7 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
283,72 kr
(exkl. moms)
354,65 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 283,72 kr |
5 - 9 | 275,10 kr |
10 + | 266,26 kr |
- RS-artikelnummer:
- 884-1868
- Tillv. art.nr:
- KQG2S10-02S
- Tillverkare / varumärke:
- SMC
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
Hexagon Socket Male Connector - KQG2 Series
SMCs KQG2 stainless steel range provides engineers with a choice of high performance, lightweight, compact push in fittings for when resistance to corrosion, chemicals and high temperatures is vital. 30% smaller and 62% lighter than the existing KQG range and available to tubing diameters from 3.2 to 16mm. Suitable for use with compressed air, water, steam and able to perform across a diverse range of pressure (-100kPa to 1MPa) and temperature conditions (-5°C to +150°C).
Threaded, Tube-to-Tube & Adaptors - SMC KQG2
KQG2 SUS316 Stainless Steel Fittings
SMC KQG2 series one-touch pneumatic fittings are manufactured from SUS316 stainless steel, offering corrosion resistant properties that are better than grade 304 stainless steel. SUS316 stainless steel offers higher pitting and corrosion resistance properties, and is especially suitable for chloride environments.
Applications
KQG2 series one-touch fittings make use of FKM seals and may be used with a variety of tubing including nylon, soft nylon, polyurethane, polyolefin, FEP and PFA. The fittings are suitable for use with steam and are grease-free.
Specifikationer
Attribute | Value |
---|---|
Connector A | R 1/4 Male |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Manufacturer Series | KQG2 |
Maximum Operating Pressure | 1 MPa, 3 (Proof) MPa |
Body Material | Stainless Steel |
Mounting Type | Inline |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -5°C |
Standards Met | IEC, ISO, RoHS Compliant |