SMC KQ2 Series Elbow Threaded Adaptor, R 1/4 Male to Push In 10 mm, Threaded-to-Tube Connection Style
- RS-artikelnummer:
- 873-4710
- Tillv. art.nr:
- KQ2VD10-02AS
- Tillverkare / varumärke:
- SMC
Tillfälligt slut i lager – restorder för leverans 2024-05-13
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
122,842 kr
(exkl. moms)
153,552 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 20 | 122,842 kr | 614,21 kr |
25 - 45 | 119,43 kr | 597,15 kr |
50 + | 116,202 kr | 581,01 kr |
- RS-artikelnummer:
- 873-4710
- Tillv. art.nr:
- KQ2VD10-02AS
- Tillverkare / varumärke:
- SMC
Datablad
Lagstiftning och ursprungsland
Uppfyller ej RoHS
- COO (Country of Origin):
- JP
Produktdetaljer
Double Universal Male Elbow KQ2VD
The KQ2VD double universal male elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2VD double universal male elbows are also more compact in design which means that these connectors can be used within a confined space. Double universal male elbows are designed to branch a female thread at right angles. The two individual parts rotate 360°. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Banjo/Swivel Fittings
Specifikationer
Attribute | Value |
---|---|
Connector A | R 1/4 Male |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/4 Male |
Manufacturer Series | KQ2 |
Thread Material | Brass |
Swivel Connection | No |
Maximum Operating Pressure | 1 MPa, 3 (Proof) MPa |
Body Material | PBT |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |
Standards Met | JIS B 0203, JIS B 0205 |