- RS-artikelnummer:
- 851-4579
- Tillv. art.nr:
- M-3ALU-2
- Tillverkare / varumärke:
- SMC
240 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
70,589 kr
(exkl. moms)
88,236 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 - 40 | 70,589 kr | 705,89 kr |
50 - 90 | 68,443 kr | 684,43 kr |
100 + | 66,213 kr | 662,13 kr |
- RS-artikelnummer:
- 851-4579
- Tillv. art.nr:
- M-3ALU-2
- Tillverkare / varumärke:
- SMC
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
SMC M Series Barbed Elbow Fitting 2mm Tube to M3 Male
The SMC M-3ALU-2 miniature barbed elbow fitting is a compact and lightweight fitting used for connecting pneumatic tubing in tight spaces. It is constructed from nickel plated brass and has a 2mm barb size with an M3 male threaded port size.
With its compact size, this miniature fitting is ideal for applications where space is limited. The SMC M-3ALU-2 barbed elbow is often used in industries such as automation, robotics, or packaging.
Robust and reliable the barbed fitting provides a secure and leak free connection between the fitting and the tubing ensuring there is no air leakage or loss of pressure within the system.
Key Features and Benefits
- Easy tube insertion
- High retaining force
- Easy to install
- Easy to maintain
- Compatible with Polyurethane tube
- Made from high-quality nickel plated brass
Specifikationer
Attribute | Value |
---|---|
Connector A | M3 Male |
Connector B | Barbed 2 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | M3 Male |
Manufacturer Series | M |
Thread Material | Brass |
Maximum Operating Pressure | 1 MPa |
Swivel Connection | No |
Body Material | PBT |
Angle | 90° |