- RS-artikelnummer:
- 851-4349
- Tillv. art.nr:
- DMK6S-04-C1
- Tillverkare / varumärke:
- SMC
5 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
372,83 kr
(exkl. moms)
466,04 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 372,83 kr |
5 - 9 | 361,26 kr |
10 + | 349,90 kr |
- RS-artikelnummer:
- 851-4349
- Tillv. art.nr:
- DMK6S-04-C1
- Tillverkare / varumärke:
- SMC
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
DMK
The DMK series from SMC are multi-connectors with one-touch fittings. These connectors provide quick and easy installation and removal of multiple tubing when connecting to a panel device.
Applicable to nylon, soft nylon, and polyurethane tubes.
Reduced installation time
Secure tube connection
6 & 12 tubes
Reduced installation time
Secure tube connection
6 & 12 tubes
DM Series
Specifikationer
Attribute | Value |
---|---|
Pneumatic Fitting Type | Multi-Connector Fitting |
Connection Style | Tube-to-Tube |
Manufacturer Series | DMK |
Inlet Port | Push In 4 mm |
Number of Inlet Ports | 6 |
Outlet Port | Push In 4 mm |
Number of Outlet Ports | 6 |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |
Body Material | Aluminium Alloy |
Mounting Type | Bulkhead |
Maximum Operating Pressure | 1 MPa |