SMC KV2 Series Straight Threaded Adaptor, NPT 1/4 Male to Push In 3/8 in, Threaded-to-Tube Connection Style
- RS-artikelnummer:
- 847-7423
- Tillv. art.nr:
- KV2H11-35S
- Tillverkare / varumärke:
- SMC
Tillfälligt slut i lager – restorder för leverans 2024-06-07
Lagt till varukorgen
Pris (ex. moms) Varje
134,55 kr
(exkl. moms)
168,19 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 134,55 kr |
5 - 9 | 130,66 kr |
10 + | 126,35 kr |
- RS-artikelnummer:
- 847-7423
- Tillv. art.nr:
- KV2H11-35S
- Tillverkare / varumärke:
- SMC
Datablad
Lagstiftning och ursprungsland
Uppfyller ej RoHS
Produktdetaljer
Male Connector
KV2 Series
The KV2 series from SMC are heavy vehicle products. These connector fittings are available in various shapes for your required application. They offer weight savings, compact dimensions, high performance with superior chemical resistance.
One touch connection
Reduces Installation time & cost
Various shapes and configurations to meet vehicle applications
Reduces Installation time & cost
Various shapes and configurations to meet vehicle applications
Specifikationer
Attribute | Value |
---|---|
Connector A | NPT 1/4 Male |
Connector B | Push In 3/8 in |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | NPT 1/4 Male |
Manufacturer Series | KV2 |
Thread Material | Brass |
Mounting Type | Inline |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -40°C |
Body Material | Brass |
Maximum Operating Pressure | 1 MPa |