SMC KQ2 Series Straight Threaded Adaptor, NPT 1/4 Male to Push In 1/4 in, Threaded-to-Tube Connection Style
- RS-artikelnummer:
- 847-7105
- Tillv. art.nr:
- KQ2H07-35A
- Tillverkare / varumärke:
- SMC
20 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
42,014 kr
(exkl. moms)
52,518 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 - 40 | 42,014 kr | 420,14 kr |
50 - 90 | 40,847 kr | 408,47 kr |
100 + | 39,743 kr | 397,43 kr |
- RS-artikelnummer:
- 847-7105
- Tillv. art.nr:
- KQ2H07-35A
- Tillverkare / varumärke:
- SMC
Lagstiftning och ursprungsland
- COO (Country of Origin):
- SG
Produktdetaljer
Male Connector KQ2H
The KQ2H male connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2H male connectors are also more compact in design which means that these connectors can be used within a confined space. Male connectors are designed to pipe a female thread. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Various port size's available
One-touch Unifit versions available
Available with thread sealant
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Various port size's available
One-touch Unifit versions available
Available with thread sealant
Thread-to-Tube Adaptors
Specifikationer
Attribute | Value |
---|---|
Connector A | NPT 1/4 Male |
Connector B | Push In 1/4 in |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | NPT 1/4 Male |
Manufacturer Series | KQ2 |
Thread Material | Brass |
Body Material | Brass |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |
Maximum Operating Pressure | 1 MPa |
Mounting Type | Inline |
- RS-artikelnummer:
- 847-7105
- Tillv. art.nr:
- KQ2H07-35A
- Tillverkare / varumärke:
- SMC