Legris LF3600 Series Elbow Threaded Adaptor, R 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style
- RS-artikelnummer:
- 847-6789
- Tillv. art.nr:
- 3609 08 10
- Tillverkare / varumärke:
- Legris
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Lagt till varukorgen
Pris (ex. moms) 1 låda med 5
401,39 kr
(exkl. moms)
501,74 kr
(inkl. moms)
Låda(or) | Per Box | Per unit* |
1 - 4 | 401,39 kr | 80,278 kr |
5 - 9 | 389,25 kr | 77,85 kr |
10 + | 376,34 kr | 75,268 kr |
- RS-artikelnummer:
- 847-6789
- Tillv. art.nr:
- 3609 08 10
- Tillverkare / varumärke:
- Legris
Lagstiftning och ursprungsland
- COO (Country of Origin):
- ES
Produktdetaljer
Male Stud Elbow BSP - Taper
A selection of Push-in tubing connectors suitable for use in a diverse group of industries including food. Suitable for use with all fluids and gases including compressed air, grease, lubricants, water. Typical applications include Food processes, coffee machines, in-plant automotive, medical equipment, printing, misting and robotics.
Manufactured from FDA approved materials
Suitable for both polymer and metal (grooved) tubing
Abrasion and corrosion resistant
Compatible with a wide selection of chemicals
No tools required for connecting or disconnecting
Suitable for pressure and vacuum scenarios
FKM (FPM) Fluroelastomer Seals
Suitable for both polymer and metal (grooved) tubing
Abrasion and corrosion resistant
Compatible with a wide selection of chemicals
No tools required for connecting or disconnecting
Suitable for pressure and vacuum scenarios
FKM (FPM) Fluroelastomer Seals
Specifikationer
Attribute | Value |
---|---|
Connector A | R 1/8 Male |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/8 Male |
Manufacturer Series | LF3600 |
Thread Material | Nickel Plated Brass |
Maximum Operating Temperature | +120°C |
Minimum Operating Temperature | -20°C |
Angle | 90° |
Body Material | Nickel Plated Brass |
Maximum Operating Pressure | 290 psi |
Mounting Type | Inline |
Swivel Connection | No |
- RS-artikelnummer:
- 847-6789
- Tillv. art.nr:
- 3609 08 10
- Tillverkare / varumärke:
- Legris